

ACH-40.000MHZ-EK | |
---|---|
DigiKey Part Number | 535-9180-5-ND |
Manufacturer | |
Manufacturer Product Number | ACH-40.000MHZ-EK |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACH-40.000MHZ-EK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.49000 | kr.31.49 |
10 | kr.21.37000 | kr.213.70 |
40 | kr.20.81750 | kr.832.70 |
1.000 | kr.20.67731 | kr.20,677.31 |
2.520 | kr.19.55068 | kr.49,267.71 |
Unit Price without VAT: | kr.31.49000 |
---|---|
Unit Price with VAT: | kr.39.36250 |