


ABS25-32.768KHZ-6-1-T | |
|---|---|
DigiKey Part Number | 535-10241-2-ND - Tape & Reel (TR) 535-10241-1-ND - Cut Tape (CT) 535-10241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-6-1-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.768KHZ-6-1-T Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPFBZ-A2C4-32.768KD6 | Cardinal Components Inc. | 84.213 | 370-1057-1-ND | kr.0.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.23500 | kr.42.35 |
| 25 | kr.4.00440 | kr.100.11 |
| 50 | kr.3.83960 | kr.191.98 |
| 100 | kr.3.68040 | kr.368.04 |
| 250 | kr.3.48016 | kr.870.04 |
| 500 | kr.3.33624 | kr.1,668.12 |
| 1.000 | kr.3.19821 | kr.3,198.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99119 | kr.8,973.57 |
| 6.000 | kr.2.86761 | kr.17,205.66 |
| 9.000 | kr.2.79775 | kr.25,179.75 |
| 15.000 | kr.2.71221 | kr.40,683.15 |
| 21.000 | kr.2.65732 | kr.55,803.72 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |







