Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABS10-32.768KHZ-T | |
|---|---|
DigiKey Part Number | 535-9536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS10-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS10-32.768KHZ-T Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.9x1.8) |
Frequency 32.768 kHz | Size / Dimension 0.190" L x 0.070" W (4.90mm x 1.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS07-32.768KHZ-9-H-T | Abracon LLC | 57.843 | 535-15023-1-ND | kr.9.13000 | Similar |
| ABS07-32.768KHZ-9-T | Abracon LLC | 26.142 | 535-9544-1-ND | kr.4.88000 | Similar |
| ABS07-32.768KHZ-T | Abracon LLC | 757.424 | 535-9542-1-ND | kr.3.87000 | Similar |
| ABS07AIG-32.768KHZ-9-D-T | Abracon LLC | 3.280 | 535-13357-1-ND | kr.3.55000 | Similar |
| ABS07AIG-32.768KHZ-D-T | Abracon LLC | 0 | 535-ABS07AIG-32.768KHZ-D-TCT-ND | kr.3.55000 | Similar |









