ABS07 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07 Series
Abracon: Who We Are Today

ABS07-166-32.768KHZ-T

DigiKey Part Number
535-14514-2-ND - Tape & Reel (TR)
535-14514-1-ND - Cut Tape (CT)
535-14514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-166-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-166-32.768KHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.96000kr.39.60
25kr.3.74360kr.93.59
50kr.3.58880kr.179.44
100kr.3.43980kr.343.98
250kr.3.25312kr.813.28
500kr.3.11844kr.1,559.22
1.000kr.2.98945kr.2,989.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.79597kr.8,387.91
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500