


ABMM2-14.31818MHZ-E2-T | |
|---|---|
DigiKey Part Number | 535-9632-2-ND - Tape & Reel (TR) 535-9632-1-ND - Cut Tape (CT) 535-9632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-14.31818MHZ-E2-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-14.31818MHZ-E2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Size / Dimension 0.236" L x 0.142" W (6.00mm x 3.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.21100 | kr.52.11 |
| 25 | kr.4.92760 | kr.123.19 |
| 50 | kr.4.72340 | kr.236.17 |
| 100 | kr.4.52740 | kr.452.74 |
| 250 | kr.4.28128 | kr.1,070.32 |
| 500 | kr.4.10426 | kr.2,052.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.93454 | kr.3,934.54 |
| 2.000 | kr.3.77192 | kr.7,543.84 |
| 3.000 | kr.3.67995 | kr.11,039.85 |
| 5.000 | kr.3.56734 | kr.17,836.70 |
| 7.000 | kr.3.49509 | kr.24,465.63 |
| 10.000 | kr.3.42013 | kr.34,201.30 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

