


ABMM-7.3728MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9825-2-ND - Tape & Reel (TR) 535-9825-1-ND - Cut Tape (CT) 535-9825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-7.3728MHZ-B2-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-7.3728MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.18200 | kr.61.82 |
| 25 | kr.5.84720 | kr.146.18 |
| 50 | kr.5.60640 | kr.280.32 |
| 100 | kr.5.37410 | kr.537.41 |
| 250 | kr.5.08184 | kr.1,270.46 |
| 500 | kr.4.87168 | kr.2,435.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.96973 | kr.3,969.73 |
| 2.000 | kr.3.80570 | kr.7,611.40 |
| 3.000 | kr.3.71296 | kr.11,138.88 |
| 5.000 | kr.3.60000 | kr.18,000.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |






