6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABMM-6.000MHZ-D2-T

DigiKey Part Number
535-ABMM-6.000MHZ-D2-TTR-ND - Tape & Reel (TR)
535-ABMM-6.000MHZ-D2-TCT-ND - Cut Tape (CT)
535-ABMM-6.000MHZ-D2-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-6.000MHZ-D2-T
Description
CRYSTAL 6.000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-6.000MHZ-D2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±50ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-060-18-20BM-JEN-TRECS Inc.3.954XC2349CT-NDkr.9.07000Parametric Equivalent
In-Stock: 893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.5.25000kr.52.50
25kr.4.96040kr.124.01
50kr.4.75620kr.237.81
100kr.4.55970kr.455.97
250kr.4.31172kr.1,077.93
500kr.4.13342kr.2,066.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.96250kr.3,962.50
2.000kr.3.79871kr.7,597.42
3.000kr.3.70609kr.11,118.27
5.000kr.3.59270kr.17,963.50
7.000kr.3.51991kr.24,639.37
10.000kr.3.44442kr.34,444.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500