25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABMM-25.000MHZ-D2X-T

DigiKey Part Number
535-13476-2-ND - Tape & Reel (TR)
535-13476-1-ND - Cut Tape (CT)
535-13476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM-25.000MHZ-D2X-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM-25.000MHZ-D2X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±20ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABMM2-25.000MHZ-D1-TAbracon LLC716535-13474-1-NDkr.7.04000Similar
ABMM1-25.000MHZ-R40-D2X-TAbracon LLC1.108535-14420-1-NDkr.13.06000Parametric Equivalent
ECS-250-18-23B-JTN-TRECS Inc.756XC3088CT-NDkr.6.21000Similar
ECS-250-18-30B-JTN-TRECS Inc.968XC2587CT-NDkr.4.88000Similar
FY2500117Diodes Incorporated24FY2500117CT-NDkr.5.07000Similar
In-Stock: 537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.6.12400kr.61.24
25kr.5.79240kr.144.81
50kr.5.55380kr.277.69
100kr.5.32370kr.532.37
250kr.5.03420kr.1,258.55
500kr.4.82600kr.2,413.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.62649kr.4,626.49
2.000kr.4.43534kr.8,870.68
3.000kr.4.32724kr.12,981.72
5.000kr.4.19485kr.20,974.25
7.000kr.4.10995kr.28,769.65
10.000kr.4.02182kr.40,218.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000