
ABMM-20.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABMM-20.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABMM-20.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABMM-20.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-20.000MHZ-D2Y-T |
Description | CRYSTAL 20.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-20.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.30700 | kr.53.07 |
| 25 | kr.5.01880 | kr.125.47 |
| 50 | kr.4.81200 | kr.240.60 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.36216 | kr.1,090.54 |
| 500 | kr.4.18174 | kr.2,090.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.00885 | kr.4,008.85 |
| 2.000 | kr.3.84315 | kr.7,686.30 |
| 3.000 | kr.3.74945 | kr.11,248.35 |
| 5.000 | kr.3.63473 | kr.18,173.65 |
| 7.000 | kr.3.56111 | kr.24,927.77 |
| 10.000 | kr.3.48472 | kr.34,847.20 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


