


ABM8X-102-32.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-11454-2-ND - Tape & Reel (TR) 535-11454-1-ND - Cut Tape (CT) 535-11454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8X-102-32.000MHZ-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8X-102-32.000MHZ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.35.30100 | kr.353.01 |
| 25 | kr.33.38640 | kr.834.66 |
| 50 | kr.32.00680 | kr.1,600.34 |
| 100 | kr.31.34120 | kr.3,134.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.26.68132 | kr.26,681.32 |
| 2.000 | kr.25.60568 | kr.51,211.36 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |







