

ABM8W-24.0000MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.3.31500 | kr.33.15 |
25 | kr.3.13360 | kr.78.34 |
50 | kr.3.00420 | kr.150.21 |
100 | kr.2.88000 | kr.288.00 |
250 | kr.2.72332 | kr.680.83 |
500 | kr.2.61068 | kr.1,305.34 |
1.000 | kr.2.55578 | kr.2,555.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.34069 | kr.7,022.07 |
6.000 | kr.2.24396 | kr.13,463.76 |
9.000 | kr.2.18926 | kr.19,703.34 |
15.000 | kr.2.12227 | kr.31,834.05 |
21.000 | kr.2.11448 | kr.44,404.08 |
30.000 | kr.2.03470 | kr.61,041.00 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |