


ABM8W-20.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14040-2-ND - Tape & Reel (TR) 535-14040-1-ND - Cut Tape (CT) 535-14040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-20.0000MHZ-6-B1U-T3 | Abracon LLC | 2.889 | 535-ABM10W-20.0000MHZ-6-B1U-T3CT-ND | kr.4.06000 | Similar |
| ABM10W-20.0000MHZ-7-B1U-T3 | Abracon LLC | 2.788 | 535-ABM10W-20.0000MHZ-7-B1U-T3CT-ND | kr.4.06000 | Similar |
| ABM10W-20.0000MHZ-8-B1U-T3 | Abracon LLC | 9 | 535-ABM10W-20.0000MHZ-8-B1U-T3CT-ND | kr.4.06000 | Similar |
| ABM11W-20.0000MHZ-6-B1U-T3 | Abracon LLC | 2.208 | 535-ABM11W-20.0000MHZ-6-B1U-T3CT-ND | kr.4.95000 | Similar |
| ABM11W-20.0000MHZ-8-B1U-T3 | Abracon LLC | 2.664 | 535-13824-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.78300 | kr.27.83 |
| 25 | kr.2.63000 | kr.65.75 |
| 50 | kr.2.52080 | kr.126.04 |
| 100 | kr.2.41680 | kr.241.68 |
| 250 | kr.2.28520 | kr.571.30 |
| 500 | kr.2.19072 | kr.1,095.36 |
| 1.000 | kr.2.10006 | kr.2,100.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96409 | kr.5,892.27 |
| 6.000 | kr.1.88290 | kr.11,297.40 |
| 9.000 | kr.1.83699 | kr.16,532.91 |
| 15.000 | kr.1.78075 | kr.26,711.25 |
| 21.000 | kr.1.74468 | kr.36,638.28 |
| 30.000 | kr.1.70725 | kr.51,217.50 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

