4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8W-16.0000MHZ-8-K1Z-T3

DigiKey Part Number
535-14031-2-ND - Tape & Reel (TR)
535-14031-1-ND - Cut Tape (CT)
535-14031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-8-K1Z-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-8-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.84400kr.28.44
25kr.2.68840kr.67.21
50kr.2.57740kr.128.87
100kr.2.47040kr.247.04
250kr.2.33620kr.584.05
500kr.2.23944kr.1,119.72
1.000kr.2.14675kr.2,146.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.00776kr.6,023.28
6.000kr.1.92477kr.11,548.62
9.000kr.1.87783kr.16,900.47
15.000kr.1.82035kr.27,305.25
21.000kr.1.79152kr.37,621.92
30.000kr.1.72598kr.51,779.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250