16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8W-16.0000MHZ-7-R60-B1U-T3

DigiKey Part Number
535-ABM8W-16.0000MHZ-7-R60-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-16.0000MHZ-7-R60-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-16.0000MHZ-7-R60-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-16.0000MHZ-7-R60-B1U-T3
Description
CRYSTAL 16.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-16.0000MHZ-7-R60-B1U-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-7-33B2-CKM-TR3ECS Inc.5.50750-ECS-160-7-33B2-CKM-TR3CT-NDkr.2.66000Parametric Equivalent
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
1.000kr.2.04960kr.2,049.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.91686kr.5,750.58
6.000kr.1.83761kr.11,025.66
9.000kr.1.79279kr.16,135.11
15.000kr.1.73791kr.26,068.65
21.000kr.1.70270kr.35,756.70
30.000kr.1.66618kr.49,985.40
36.000kr.1.64781kr.59,321.16
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750