Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABM8N-24.0000MHZ-18-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-24.0000MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8N-24.0000MHZ-18-D2Y-T3 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-24.000MHZ-D2Y-T | Abracon LLC | 1.004 | 535-ABM8-24.000MHZ-D2Y-TCT-ND | kr.2.73000 | Parametric Equivalent |
| 7M-24.000MDHJ-T | TXC CORPORATION | 0 | 887-7M-24.000MDHJ-TTR-ND | kr.2.68195 | Parametric Equivalent |
| 830058124 | Würth Elektronik | 2.016 | 732-830058124CT-ND | kr.3.74000 | Parametric Equivalent |
| LFXTAL058124 | IQD Frequency Products | 92 | 1923-LFXTAL058124CT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28174 | kr.6,845.22 |
| Unit Price without VAT: | kr.2.28174 |
|---|---|
| Unit Price with VAT: | kr.2.85218 |





