
ABM8N-12.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-12.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-12.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-12.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-12.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-12.000-8-1010-R | Aker Technology Corp | 3.339 | 3997-C3E-12.000-8-1010-RCT-ND | kr.0.36000 | Parametric Equivalent |
| ECS-120-8-33B2-CKM-TR3 | ECS Inc. | 3.937 | 50-ECS-120-8-33B2-CKM-TR3CT-ND | kr.0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.37300 | kr.33.73 |
| 25 | kr.3.19040 | kr.79.76 |
| 50 | kr.3.05840 | kr.152.92 |
| 100 | kr.2.93230 | kr.293.23 |
| 250 | kr.2.77312 | kr.693.28 |
| 500 | kr.2.65824 | kr.1,329.12 |
| 1.000 | kr.2.54830 | kr.2,548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38331 | kr.7,149.93 |
| 6.000 | kr.2.28482 | kr.13,708.92 |
| 9.000 | kr.2.22912 | kr.20,062.08 |
| 15.000 | kr.2.16092 | kr.32,413.80 |
| 21.000 | kr.2.11718 | kr.44,460.78 |
| 30.000 | kr.2.07178 | kr.62,153.40 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

