


ABM8G-24.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10273-2-ND - Tape & Reel (TR) 535-10273-1-ND - Cut Tape (CT) 535-10273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-24.000MHZ-18-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-24.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.43800 | kr.24.38 |
| 25 | kr.2.30640 | kr.57.66 |
| 50 | kr.2.21180 | kr.110.59 |
| 100 | kr.2.11580 | kr.211.58 |
| 250 | kr.2.00500 | kr.501.25 |
| 500 | kr.1.92218 | kr.961.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67590 | kr.1,675.90 |
| 2.000 | kr.1.48797 | kr.2,975.94 |
| 3.000 | kr.1.43456 | kr.4,303.68 |
| 5.000 | kr.1.38057 | kr.6,902.85 |
| 7.000 | kr.1.37617 | kr.9,633.19 |
| 10.000 | kr.1.37185 | kr.13,718.50 |
| 12.000 | kr.1.36976 | kr.16,437.12 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |










