24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-24.000MHZ-18-D2Y-T

DigiKey Part Number
535-10273-2-ND - Tape & Reel (TR)
535-10273-1-ND - Cut Tape (CT)
535-10273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-24.000MHZ-18-D2Y-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-24.000MHZ-18-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403I35D24M00000CTS-Frequency Controls15.374110-403I35D24M00000CT-NDkr.3.49000Similar
FA-238 24.0000MB-C3EPSON41.621SER3689CT-NDkr.6.66000Similar
CX3225GB24000P0HPQCCKYOCERA AVX9.611478-CX3225GB24000P0HPQCCCT-NDkr.4.12000Parametric Equivalent
In-Stock: 4.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.43500kr.24.35
25kr.2.30280kr.57.57
50kr.2.20760kr.110.38
100kr.2.11630kr.211.63
250kr.2.00116kr.500.29
500kr.1.91836kr.959.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.83898kr.1,838.98
2.000kr.1.76290kr.3,525.80
3.000kr.1.71985kr.5,159.55
5.000kr.1.66717kr.8,335.85
7.000kr.1.63334kr.11,433.38
10.000kr.1.59824kr.15,982.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750