


ABM8G-16.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-10289-2-ND - Tape & Reel (TR) 535-10289-1-ND - Cut Tape (CT) 535-10289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-16.000MHZ-B4Y-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-16.000MHZ-B4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.5.05900 | kr.50.59 |
| 25 | kr.4.78560 | kr.119.64 |
| 50 | kr.4.58760 | kr.229.38 |
| 100 | kr.4.39870 | kr.439.87 |
| 250 | kr.4.15956 | kr.1,039.89 |
| 500 | kr.3.98736 | kr.1,993.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.82245 | kr.3,822.45 |
| 2.000 | kr.3.66446 | kr.7,328.92 |
| 3.000 | kr.3.57513 | kr.10,725.39 |
| 5.000 | kr.3.46571 | kr.17,328.55 |
| 7.000 | kr.3.39550 | kr.23,768.50 |
| 10.000 | kr.3.32267 | kr.33,226.70 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


