
ABM8G-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8G-12.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8G-12.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-D2Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-106-12.000MHZ-T | Abracon LLC | 13.958 | 535-14512-1-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.24120 | kr.81.03 |
| 50 | kr.3.10660 | kr.155.33 |
| 100 | kr.2.97790 | kr.297.79 |
| 250 | kr.2.81572 | kr.703.93 |
| 500 | kr.2.69932 | kr.1,349.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.58767 | kr.2,587.67 |
| 2.000 | kr.2.48062 | kr.4,961.24 |
| 3.000 | kr.2.42013 | kr.7,260.39 |
| 5.000 | kr.2.34598 | kr.11,729.90 |
| 7.000 | kr.2.29843 | kr.16,089.01 |
| 10.000 | kr.2.24908 | kr.22,490.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

