


ABM8G-12.000MHZ-B4Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.000MHZ-B4Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-12.000MHZ-B4Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-12.000MHZ-B4Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-B4Y-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-B4Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.41300 | kr.34.13 |
| 25 | kr.3.23080 | kr.80.77 |
| 50 | kr.3.09680 | kr.154.84 |
| 100 | kr.2.96850 | kr.296.85 |
| 250 | kr.2.80684 | kr.701.71 |
| 500 | kr.2.69080 | kr.1,345.40 |
| 1.000 | kr.2.57951 | kr.2,579.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41249 | kr.7,237.47 |
| 6.000 | kr.2.31277 | kr.13,876.62 |
| 9.000 | kr.2.25640 | kr.20,307.60 |
| 15.000 | kr.2.18737 | kr.32,810.55 |
| 21.000 | kr.2.14309 | kr.45,004.89 |
| 30.000 | kr.2.09714 | kr.62,914.20 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |



