

ABM8G-12.000MHZ-18-D4W-T3 | |
---|---|
DigiKey Part Number | 535-14407-2-ND - Tape & Reel (TR) 535-14407-1-ND - Cut Tape (CT) 535-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-18-D4W-T3 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-18-D4W-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.93000 | kr.39.30 |
25 | kr.3.71440 | kr.92.86 |
50 | kr.3.56100 | kr.178.05 |
100 | kr.3.41310 | kr.341.31 |
250 | kr.3.22792 | kr.806.98 |
500 | kr.3.09428 | kr.1,547.14 |
1.000 | kr.2.96627 | kr.2,966.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.77429 | kr.8,322.87 |
6.000 | kr.2.65965 | kr.15,957.90 |
9.000 | kr.2.59485 | kr.23,353.65 |
15.000 | kr.2.51549 | kr.37,732.35 |
21.000 | kr.2.46458 | kr.51,756.18 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |