ABM8AIG-32.000MHZ-12-2Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ILSI
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 9.236
Unit Price: kr.5.61000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-32.000MHZ-12-2Z-T3

DigiKey Part Number
535-13399-2-ND - Tape & Reel (TR)
535-13399-1-ND - Cut Tape (CT)
535-13399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-32.000MHZ-12-2Z-T3
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-32.000MHZ-12-2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.7.45000kr.74.50
25kr.7.04360kr.176.09
50kr.6.75180kr.337.59
100kr.6.47260kr.647.26
250kr.6.12132kr.1,530.33
500kr.5.86808kr.2,934.04
1.000kr.5.62556kr.5,625.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.26180kr.15,785.40
6.000kr.5.04472kr.30,268.32
9.000kr.4.92202kr.44,298.18
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500