25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-25.000MHZ-8-T

DigiKey Part Number
535-ABM8AIG-25.000MHZ-8-TTR-ND - Tape & Reel (TR)
535-ABM8AIG-25.000MHZ-8-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABM8AIG-25.000MHZ-8-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-25.000MHZ-8-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.09272kr.3,092.72
2.000kr.2.96484kr.5,929.68
3.000kr.2.89254kr.8,677.62
5.000kr.2.80398kr.14,019.90
7.000kr.2.74715kr.19,230.05
10.000kr.2.68819kr.26,881.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.09272
Unit Price with VAT:kr.3.86590