25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-25.000MHZ-8-T

DigiKey Part Number
535-ABM8AIG-25.000MHZ-8-TTR-ND - Tape & Reel (TR)
535-ABM8AIG-25.000MHZ-8-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ABM8AIG-25.000MHZ-8-T
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-25.000MHZ-8-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.15400kr.41.54
25kr.3.92760kr.98.19
50kr.3.76540kr.188.27
100kr.3.60920kr.360.92
250kr.3.41332kr.853.33
500kr.3.27196kr.1,635.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13662kr.3,136.62
2.000kr.2.73359kr.5,467.18
3.000kr.2.62940kr.7,888.20
5.000kr.2.52429kr.12,621.45
7.000kr.2.51722kr.17,620.54
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000