



ABM8AIG-16.000MHZ-12-2-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-16.000MHZ-12-2-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-16.000MHZ-12-2-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-16.000MHZ-12-2-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-16.000MHZ-12-2-T3 |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-16.000MHZ-12-2-T3 Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 10 | kr.7.40400 | kr.74.04 |
| 25 | kr.6.99960 | kr.174.99 |
| 50 | kr.6.71000 | kr.335.50 |
| 100 | kr.6.43240 | kr.643.24 |
| 250 | kr.6.08336 | kr.1,520.84 |
| 500 | kr.5.83168 | kr.2,915.84 |
| 1.000 | kr.5.59067 | kr.5,590.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.22917 | kr.15,687.51 |
| 6.000 | kr.5.01343 | kr.30,080.58 |
| 9.000 | kr.4.89149 | kr.44,023.41 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |








