



ABM8AIG-14.7456MHZ-12-2Z-T3 | |
|---|---|
DigiKey Part Number | 535-13385-2-ND - Tape & Reel (TR) 535-13385-1-ND - Cut Tape (CT) 535-13385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-14.7456MHZ-12-2Z-T3 |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-14.7456MHZ-12-2Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.7.32300 | kr.73.23 |
| 25 | kr.6.92320 | kr.173.08 |
| 50 | kr.6.63680 | kr.331.84 |
| 100 | kr.6.36220 | kr.636.22 |
| 250 | kr.6.01692 | kr.1,504.23 |
| 500 | kr.5.76800 | kr.2,884.00 |
| 1.000 | kr.5.52962 | kr.5,529.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.17207 | kr.15,516.21 |
| 6.000 | kr.4.95868 | kr.29,752.08 |
| 9.000 | kr.4.83808 | kr.43,542.72 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |


