
ASV-10.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 535-ASV-10.000MHZ-EC-TTR-ND - Tape & Reel (TR) 535-ASV-10.000MHZ-EC-TCT-ND - Cut Tape (CT) 535-ASV-10.000MHZ-EC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-10.000MHZ-EC-T |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-10.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.66900 | kr.66.69 |
| 25 | kr.6.30800 | kr.157.70 |
| 50 | kr.6.04680 | kr.302.34 |
| 100 | kr.5.79650 | kr.579.65 |
| 250 | kr.5.48148 | kr.1,370.37 |
| 500 | kr.5.25466 | kr.2,627.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.03744 | kr.5,037.44 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

