4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8-30.000MHZ-10-B1U-T

DigiKey Part Number
535-14988-2-ND - Tape & Reel (TR)
535-14988-1-ND - Cut Tape (CT)
535-14988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-30.000MHZ-10-B1U-T
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-30.000MHZ-10-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.77000kr.2.77
10kr.2.41900kr.24.19
25kr.2.28600kr.57.15
50kr.2.19180kr.109.59
100kr.2.10080kr.210.08
250kr.1.98684kr.496.71
500kr.1.88314kr.941.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76349kr.1,763.49
2.000kr.1.72847kr.3,456.94
3.000kr.1.68059kr.5,041.77
5.000kr.1.63197kr.8,159.85
7.000kr.1.61694kr.11,318.58
10.000kr.1.58675kr.15,867.50
12.000kr.1.56923kr.18,830.76
24.000kr.1.50441kr.36,105.84
25.000kr.1.50069kr.37,517.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.77000
Unit Price with VAT:kr.3.46250