ABM8-25.000MHZ-B2-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 1.000
Unit Price: kr.3.17000
Datasheet

Similar


EPSON
In Stock: 10.189
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.19823
Datasheet
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-25.000MHZ-B2-T3

DigiKey Part Number
ABM8-25.000MHZ-B2-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-B2-T3
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-B2-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-33-JEM-TRECS Inc.1.000XC2968CT-NDkr.3.17000Similar
FA-238 25.0000MB-C3EPSON10.189SER3691CT-NDkr.6.66000Similar
FL2500281Diodes Incorporated0FL2500281TR-NDkr.2.19823Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 5.350 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67837kr.5,035.11
Manufacturers Standard Package
Unit Price without VAT:kr.1.67837
Unit Price with VAT:kr.2.09796

Other Suppliers on DigiKey

5.350In Stock
Ships from WEC