


ABM8-25.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9140-2-ND - Tape & Reel (TR) 535-9140-1-ND - Cut Tape (CT) 535-9140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-B2-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-18-33-JEM-TR | ECS Inc. | 1.000 | XC2968CT-ND | kr.3.17000 | Similar |
| FA-238 25.0000MB-C3 | EPSON | 10.291 | SER3691CT-ND | kr.6.66000 | Similar |
| FL2500281 | Diodes Incorporated | 0 | FL2500281TR-ND | kr.2.19823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.58160 | kr.129.08 |
| 100 | kr.2.47450 | kr.247.45 |
| 250 | kr.2.33996 | kr.584.99 |
| 500 | kr.2.24322 | kr.1,121.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15046 | kr.2,150.46 |
| 2.000 | kr.2.06149 | kr.4,122.98 |
| 3.000 | kr.2.01120 | kr.6,033.60 |
| 5.000 | kr.1.94958 | kr.9,747.90 |
| 7.000 | kr.1.91003 | kr.13,370.21 |
| 10.000 | kr.1.86901 | kr.18,690.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |










