


ABM8-25.000MHZ-20-D1X-T | |
|---|---|
DigiKey Part Number | 535-14978-2-ND - Tape & Reel (TR) 535-14978-1-ND - Cut Tape (CT) 535-14978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-20-D1X-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-20-D1X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.2.41900 | kr.24.19 |
| 25 | kr.2.28600 | kr.57.15 |
| 50 | kr.2.19180 | kr.109.59 |
| 100 | kr.2.10080 | kr.210.08 |
| 250 | kr.1.98684 | kr.496.71 |
| 500 | kr.1.90456 | kr.952.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82574 | kr.1,825.74 |
| 2.000 | kr.1.62079 | kr.3,241.58 |
| 3.000 | kr.1.55316 | kr.4,659.48 |
| 5.000 | kr.1.48497 | kr.7,424.85 |
| 7.000 | kr.1.44696 | kr.10,128.72 |
| 10.000 | kr.1.40918 | kr.14,091.80 |
| 12.000 | kr.1.40705 | kr.16,884.60 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |










