4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8-25.000MHZ-12-D1X-T

DigiKey Part Number
535-14977-2-ND - Tape & Reel (TR)
535-14977-1-ND - Cut Tape (CT)
535-14977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-12-D1X-T
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-12-D1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.71000kr.2.71
10kr.2.33500kr.23.35
25kr.2.20600kr.55.15
50kr.2.11560kr.105.78
100kr.2.02790kr.202.79
250kr.1.91744kr.479.36
500kr.1.83812kr.919.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.65726kr.1,657.26
2.000kr.1.57367kr.3,147.34
3.000kr.1.50283kr.4,508.49
5.000kr.1.43149kr.7,157.45
7.000kr.1.41695kr.9,918.65
10.000kr.1.40253kr.14,025.30
12.000kr.1.40040kr.16,804.80
24.000kr.1.36557kr.32,773.68
25.000kr.1.36219kr.34,054.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.71000
Unit Price with VAT:kr.3.38750