


ABM8-25.000MHZ-10-B1U-T | |
|---|---|
DigiKey Part Number | 535-14976-2-ND - Tape & Reel (TR) 535-14976-1-ND - Cut Tape (CT) 535-14976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-10-B1U-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-10-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.17600 | kr.21.76 |
| 25 | kr.2.05840 | kr.51.46 |
| 50 | kr.1.97380 | kr.98.69 |
| 100 | kr.1.89250 | kr.189.25 |
| 250 | kr.1.78944 | kr.447.36 |
| 500 | kr.1.71546 | kr.857.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.64442 | kr.1,644.42 |
| 2.000 | kr.1.56147 | kr.3,122.94 |
| 3.000 | kr.1.53792 | kr.4,613.76 |
| 5.000 | kr.1.49078 | kr.7,453.90 |
| 7.000 | kr.1.46053 | kr.10,223.71 |
| 10.000 | kr.1.42915 | kr.14,291.50 |
| 12.000 | kr.1.41338 | kr.16,960.56 |
| 24.000 | kr.1.38013 | kr.33,123.12 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |


