24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.000MHZ-R40-D1W-T

DigiKey Part Number
535-ABM8-24.000MHZ-R40-D1W-TTR-ND - Tape & Reel (TR)
535-ABM8-24.000MHZ-R40-D1W-TCT-ND - Cut Tape (CT)
535-ABM8-24.000MHZ-R40-D1W-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000MHZ-R40-D1W-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000MHZ-R40-D1W-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.71400kr.27.14
25kr.2.56640kr.64.16
50kr.2.46000kr.123.00
100kr.2.35850kr.235.85
250kr.2.23040kr.557.60
500kr.2.13810kr.1,069.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.04960kr.2,049.60
2.000kr.1.96480kr.3,929.60
3.000kr.1.91686kr.5,750.58
5.000kr.1.85813kr.9,290.65
7.000kr.1.82043kr.12,743.01
10.000kr.1.78133kr.17,813.30
12.000kr.1.76167kr.21,140.04
24.000kr.1.68893kr.40,534.32
25.000kr.1.68475kr.42,118.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750