24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.000MHZ-20-R40-B1U-T

DigiKey Part Number
535-ABM8-24.000MHZ-20-R40-B1U-TTR-ND - Tape & Reel (TR)
535-ABM8-24.000MHZ-20-R40-B1U-TCT-ND - Cut Tape (CT)
535-ABM8-24.000MHZ-20-R40-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000MHZ-20-R40-B1U-T
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000MHZ-20-R40-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.82100kr.28.21
25kr.2.66800kr.66.70
50kr.2.55760kr.127.88
100kr.2.45170kr.245.17
250kr.2.31816kr.579.54
500kr.2.22230kr.1,111.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.13030kr.2,130.30
2.000kr.2.04221kr.4,084.42
3.000kr.1.99237kr.5,977.11
5.000kr.1.93133kr.9,656.65
7.000kr.1.89216kr.13,245.12
10.000kr.1.85152kr.18,515.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750