Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ABM8-22.1184MHZ-B2-T3 | |
|---|---|
DigiKey Part Number | ABM8-22.1184MHZ-B2-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-22.1184MHZ-B2-T3 |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-22.1184MHZ-B2-T3 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-22.1184MHZ-B2-T | Abracon LLC | 11.482 | 535-9137-1-ND | kr.2.73000 | Parametric Equivalent |
| ECS-221-18-33-JEM-TR | ECS Inc. | 825 | XC2945CT-ND | kr.3.17000 | Similar |
| SXT32418DA48-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418DA48-22.1184M-ND | kr.3.55000 | Parametric Equivalent |
| SXT32418EA27-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418EA27-22.1184M-ND | kr.3.68000 | Parametric Equivalent |
| SXT32418EA38-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418EA38-22.1184M-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.67837 | kr.5,035.11 |
| Unit Price without VAT: | kr.1.67837 |
|---|---|
| Unit Price with VAT: | kr.2.09796 |





