


| ABM8-20.000MHZ-B2-T | |
|---|---|
| DigiKey Part Number | 535-9136-2-ND - Tape & Reel (TR) 535-9136-1-ND - Cut Tape (CT) 535-9136-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABM8-20.000MHZ-B2-T | 
| Description | CRYSTAL 20.0000MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM8-20.000MHZ-B2-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 20 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (3.2x2.5) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 | 
| 10 | kr.2.40000 | kr.24.00 | 
| 25 | kr.2.26800 | kr.56.70 | 
| 50 | kr.2.17480 | kr.108.74 | 
| 100 | kr.2.08450 | kr.208.45 | 
| 250 | kr.1.97144 | kr.492.86 | 
| 500 | kr.1.88980 | kr.944.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.81158 | kr.1,811.58 | 
| 2.000 | kr.1.73664 | kr.3,473.28 | 
| 3.000 | kr.1.69425 | kr.5,082.75 | 
| 5.000 | kr.1.64233 | kr.8,211.65 | 
| 7.000 | kr.1.60901 | kr.11,263.07 | 
| 10.000 | kr.1.57445 | kr.15,744.50 | 
| 12.000 | kr.1.55706 | kr.18,684.72 | 
| 24.000 | kr.1.49275 | kr.35,826.00 | 
| 25.000 | kr.1.49271 | kr.37,317.75 | 
| Unit Price without VAT: | kr.2.75000 | 
|---|---|
| Unit Price with VAT: | kr.3.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark