


ABM8-16.384MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-14387-2-ND - Tape & Reel (TR) 535-14387-1-ND - Cut Tape (CT) 535-14387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.384MHZ-D2Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.384MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-163.84-18-33-JGN-TR | ECS Inc. | 75.131 | XC2306CT-ND | kr.2.60000 | Similar |
| SXT32418DB48-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32418DB48-16.384M-ND | kr.3.93000 | Parametric Equivalent |
| SXT32418EB48-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32418EB48-16.384M-ND | kr.4.18000 | Parametric Equivalent |
| SXT32418FB48-16.384M | Suntsu Electronics, Inc. | 1.475 | 2388-SXT32418FB48-16.384M-ND | kr.4.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.17600 | kr.31.76 |
| 25 | kr.2.88080 | kr.72.02 |
| 50 | kr.2.65260 | kr.132.63 |
| 100 | kr.2.54040 | kr.254.04 |
| 250 | kr.2.21620 | kr.554.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.79460 | kr.1,794.60 |
| 2.000 | kr.1.49387 | kr.2,987.74 |
| 3.000 | kr.1.44421 | kr.4,332.63 |
| 5.000 | kr.1.39393 | kr.6,969.65 |
| 7.000 | kr.1.38950 | kr.9,726.50 |
| 10.000 | kr.1.38514 | kr.13,851.40 |
| 12.000 | kr.1.38305 | kr.16,596.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

