


ABM8-16.000MHZ-B2X-T | |
|---|---|
DigiKey Part Number | 535-ABM8-16.000MHZ-B2X-TTR-ND - Tape & Reel (TR) 535-ABM8-16.000MHZ-B2X-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-B2X-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-B2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.3.66400 | kr.36.64 |
| 25 | kr.3.25080 | kr.81.27 |
| 50 | kr.3.03400 | kr.151.70 |
| 100 | kr.2.73740 | kr.273.74 |
| 250 | kr.2.63856 | kr.659.64 |
| 500 | kr.2.56582 | kr.1,282.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.89089 | kr.2,890.89 |
| 2.000 | kr.2.77134 | kr.5,542.68 |
| 3.000 | kr.2.70375 | kr.8,111.25 |
| 5.000 | kr.2.62094 | kr.13,104.70 |
| 7.000 | kr.2.56782 | kr.17,974.74 |
| 10.000 | kr.2.51271 | kr.25,127.10 |
| 12.000 | kr.2.48500 | kr.29,820.00 |
| 24.000 | kr.2.38248 | kr.57,179.52 |
| 25.000 | kr.2.37658 | kr.59,414.50 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |

