


ABM8-16.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9134-2-ND - Tape & Reel (TR) 535-9134-1-ND - Cut Tape (CT) 535-9134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-B2-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.3.82500 | kr.38.25 |
| 25 | kr.3.61960 | kr.90.49 |
| 50 | kr.3.47020 | kr.173.51 |
| 100 | kr.3.32630 | kr.332.63 |
| 250 | kr.3.14580 | kr.786.45 |
| 500 | kr.3.01564 | kr.1,507.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.23022 | kr.2,230.22 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |











