16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-16.000MHZ-10-1-U-T

DigiKey Part Number
535-9675-2-ND - Tape & Reel (TR)
535-9675-1-ND - Cut Tape (CT)
535-9675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-16.000MHZ-10-1-U-T
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-16.000MHZ-10-1-U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.4.14600kr.41.46
25kr.3.92080kr.98.02
50kr.3.75840kr.187.92
100kr.3.60300kr.360.30
250kr.3.40712kr.851.78
500kr.3.26624kr.1,633.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.13114kr.3,131.14
2.000kr.3.00168kr.6,003.36
3.000kr.2.92845kr.8,785.35
5.000kr.2.83880kr.14,194.00
7.000kr.2.78127kr.19,468.89
10.000kr.2.72158kr.27,215.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000