16.384 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.384 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-16.384MHZ-B2-T

DigiKey Part Number
535-9829-2-ND - Tape & Reel (TR)
535-9829-1-ND - Cut Tape (CT)
535-9829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-16.384MHZ-B2-T
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.37800kr.23.78
25kr.2.24680kr.56.17
50kr.2.15440kr.107.72
100kr.2.06490kr.206.49
250kr.1.95296kr.488.24
500kr.1.87208kr.936.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79460kr.1,794.60
2.000kr.1.72036kr.3,440.72
3.000kr.1.67837kr.5,035.11
5.000kr.1.62693kr.8,134.65
7.000kr.1.59392kr.11,157.44
10.000kr.1.55968kr.15,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250