4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-12.000MHZ-20-R100-D3-T

DigiKey Part Number
535-ABM8-12.000MHZ-20-R100-D3-TTR-ND - Tape & Reel (TR)
535-ABM8-12.000MHZ-20-R100-D3-TCT-ND - Cut Tape (CT)
535-ABM8-12.000MHZ-20-R100-D3-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-12.000MHZ-20-R100-D3-T
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-12.000MHZ-20-R100-D3-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±25ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.60500kr.26.05
25kr.2.46280kr.61.57
50kr.2.36040kr.118.02
100kr.2.26300kr.226.30
250kr.2.13992kr.534.98
500kr.2.05146kr.1,025.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.96653kr.1,966.53
2.000kr.1.88519kr.3,770.38
3.000kr.1.83917kr.5,517.51
5.000kr.1.78282kr.8,914.10
7.000kr.1.74665kr.12,226.55
10.000kr.1.70913kr.17,091.30
12.000kr.1.69027kr.20,283.24
24.000kr.1.62047kr.38,891.28
25.000kr.1.61645kr.40,411.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250