24.576 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-24.576MHZ-D2Y-T

DigiKey Part Number
535-9846-2-ND - Tape & Reel (TR)
535-9846-1-ND - Cut Tape (CT)
535-9846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-24.576MHZ-D2Y-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-24.576MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
2-SMD (6x3.5)
Frequency Stability
±30ppm
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.608
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.63300kr.36.33
25kr.3.43640kr.85.91
50kr.3.29420kr.164.71
100kr.3.15800kr.315.80
250kr.2.98640kr.746.60
500kr.2.86264kr.1,431.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.74427kr.2,744.27
2.000kr.2.63079kr.5,261.58
3.000kr.2.56660kr.7,699.80
5.000kr.2.48801kr.12,440.05
7.000kr.2.43757kr.17,062.99
10.000kr.2.38525kr.23,852.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500