


| ABM7-18.432MHZ-D2Y-T | |
|---|---|
| DigiKey Part Number | 535-9841-2-ND - Tape & Reel (TR) 535-9841-1-ND - Cut Tape (CT) 535-9841-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABM7-18.432MHZ-D2Y-T | 
| Description | CRYSTAL 18.4320MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM7-18.432MHZ-D2Y-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 18.432 MHz | |
| Frequency Stability | ±30ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 2-SMD (6x3.5) | |
| Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
| Height - Seated (Max) | 0.055" (1.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 | 
| 10 | kr.3.66700 | kr.36.67 | 
| 25 | kr.3.46880 | kr.86.72 | 
| 50 | kr.3.32540 | kr.166.27 | 
| 100 | kr.3.18780 | kr.318.78 | 
| 250 | kr.3.01464 | kr.753.66 | 
| 500 | kr.2.88972 | kr.1,444.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.75526 | kr.2,755.26 | 
| 2.000 | kr.2.45479 | kr.4,909.58 | 
| 3.000 | kr.2.42812 | kr.7,284.36 | 
| 5.000 | kr.2.40019 | kr.12,000.95 | 
| 7.000 | kr.2.39008 | kr.16,730.56 | 
| 10.000 | kr.2.38011 | kr.23,801.10 | 
| 12.000 | kr.2.37688 | kr.28,522.56 | 
| 24.000 | kr.2.28302 | kr.54,792.48 | 
| 25.000 | kr.2.27736 | kr.56,934.00 | 
| Unit Price without VAT: | kr.4.22000 | 
|---|---|
| Unit Price with VAT: | kr.5.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark