ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-12.000MHZ-D2Y-T

DigiKey Part Number
535-9836-2-ND - Tape & Reel (TR)
535-9836-1-ND - Cut Tape (CT)
535-9836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-12.000MHZ-D2Y-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-12.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.3.69600kr.36.96
25kr.3.49600kr.87.40
50kr.3.35140kr.167.57
100kr.3.21270kr.321.27
250kr.3.03820kr.759.55
500kr.2.91230kr.1,456.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.37199kr.2,371.99
2.000kr.2.24583kr.4,491.66
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500