24.576 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3C-24.576MHZ-D4Y-T

DigiKey Part Number
535-11295-2-ND - Tape & Reel (TR)
535-11295-1-ND - Cut Tape (CT)
535-11295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3C-24.576MHZ-D4Y-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-24.576MHZ-D4Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-CSMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.4.37500kr.43.75
25kr.4.13640kr.103.41
50kr.3.96500kr.198.25
100kr.3.80080kr.380.08
250kr.3.59452kr.898.63
500kr.3.44580kr.1,722.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.30320kr.3,303.20
2.000kr.3.16664kr.6,333.28
3.000kr.3.08944kr.9,268.32
5.000kr.2.99485kr.14,974.25
7.000kr.2.93418kr.20,539.26
10.000kr.2.87120kr.28,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250