

ABM3C-16.384MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11289-2-ND - Tape & Reel (TR) 535-11289-1-ND - Cut Tape (CT) 535-11289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-16.384MHZ-D4Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-16.384MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.83760 | kr.95.94 |
| 50 | kr.3.67740 | kr.183.87 |
| 100 | kr.3.52510 | kr.352.51 |
| 250 | kr.3.33388 | kr.833.47 |
| 500 | kr.3.19590 | kr.1,597.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06374 | kr.3,063.74 |
| 2.000 | kr.2.82055 | kr.5,641.10 |
| 3.000 | kr.2.79275 | kr.8,378.25 |
| 5.000 | kr.2.76349 | kr.13,817.45 |
| 7.000 | kr.2.72138 | kr.19,049.66 |
| 10.000 | kr.2.66296 | kr.26,629.60 |
| 12.000 | kr.2.63361 | kr.31,603.32 |
| 24.000 | kr.2.57238 | kr.61,737.12 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |



