



ABM3BAIG-24.000MHZ-12-1Z-T | |
|---|---|
DigiKey Part Number | 535-15251-2-ND - Tape & Reel (TR) 535-15251-1-ND - Cut Tape (CT) 535-15251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-24.000MHZ-12-1Z-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-24.000MHZ-12-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.45000 | kr.6.45 |
| 10 | kr.5.61200 | kr.56.12 |
| 25 | kr.5.30720 | kr.132.68 |
| 50 | kr.5.08780 | kr.254.39 |
| 100 | kr.4.87750 | kr.487.75 |
| 250 | kr.4.61280 | kr.1,153.20 |
| 500 | kr.4.42186 | kr.2,210.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.17612 | kr.4,176.12 |
| 2.000 | kr.4.06386 | kr.8,127.72 |
| 3.000 | kr.3.96479 | kr.11,894.37 |
| 5.000 | kr.3.84348 | kr.19,217.40 |
| 7.000 | kr.3.76564 | kr.26,359.48 |
| 10.000 | kr.3.71381 | kr.37,138.10 |
| 12.000 | kr.3.64430 | kr.43,731.60 |
| Unit Price without VAT: | kr.6.45000 |
|---|---|
| Unit Price with VAT: | kr.8.06250 |





